| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879687-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 13.7 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879687-4 |
1-1879687-4
| Heilind Number: | AMP1-1879687-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879687-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit's performance with the H4 13R7 0.1% 100PPM Thin Film Resistor. This axial leaded resistor boasts a power rating of .5W and a resistance of 13.7Ω, providing reliable operation in a wide range of applications. With a rated voltage of 350V and operating temperature range from -55 to 155°C, it ensures durability and stability even in harsh conditions. The tinned copper leads offer secure termination, while the ±100 ppm/°C temperature coefficient guarantees accurate performance. Whether in industrial machinery or electronic devices, this resistor is a dependable component for precise and efficient circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


