1-1879688-3

Heilind Number:AMP1-1879688-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879688-3
ECAD Model:
3D Model

Description:

H4 143R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879688-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:143 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879688-3

Detailed Description

Enhance your circuitry with the precision of our H4 143R resistor. This thin film component boasts a low tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, ensuring accurate performance even in extreme conditions ranging from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, it's suitable for a variety of applications. Its axial leaded mount type and tinned copper leads make for easy and reliable installation. Measuring 10 x 3.7 mm, it's compact yet powerful, offering a resistance of 143 Ω. Trust in the quality and durability of this through-hole resistor for your electronic projects.