1-1879688-4

Heilind Number:AMP1-1879688-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879688-4
ECAD Model:
3D Model

Description:

H4 147R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879688-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:147 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879688-4

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 147R resistor. Featuring a thin film element with a tolerance of 0.1%, it ensures accurate performance in various applications. With a power rating of 0.5W and a resistance of 147Ω, it can handle up to 350V. The axial leaded mount type and tinned copper leads make for easy installation. Operating at temperatures ranging from -55 to 155°C and with a temperature coefficient of ±100 ppm/°C, this resistor guarantees stable operation even in demanding environments. Compliant with RoHS regulations, it's a sustainable choice for your through hole resistor needs.