1-1879688-5

Heilind Number:AMP1-1879688-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879688-5
ECAD Model:
3D Model

Description:

H4 150R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879688-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:150 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879688-5

Detailed Description

Enhance your circuitry with the high precision and reliability of this H4 150Ω resistor. With a tolerance of just 0.1% and a low temperature coefficient of ±100 ppm/°C, it ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. This thin film resistor, rated for 0.5W power dissipation at 350V, features axial leaded mounting and tinned copper terminations for easy integration. Measuring 10 x 3.7mm, it's compact yet robust, making it ideal for various through-hole applications in electronics. Upgrade to this premium component for superior signal control and stability in your designs. Please note, this product is not RoHS compliant.