1-1879688-7

Heilind Number:AMP1-1879688-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879688-7
ECAD Model:
3D Model

Description:

H4 158R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879688-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:158 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879688-7

Detailed Description

Enhance your electronic projects with the precision and reliability of this H4 158R resistor. With a resistance of 158 ohms and a tolerance of 0.1%, this thin film resistor guarantees accurate performance. Its power rating of 0.5W and rated voltage of 350V make it suitable for a variety of applications. Operating seamlessly in temperatures ranging from -55 to 155 °C, it's built to withstand harsh environmental conditions. The axial leaded mount type and tinned copper leads ensure easy and secure installation. Trust in the quality and durability of this resistor for your through hole resistor needs.