1-1879688-8

Heilind Number:AMP1-1879688-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879688-8
ECAD Model:
3D Model

Description:

H4 162R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879688-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:162 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879688-8

Detailed Description

Enhance circuit performance with the H4 162R, a precision axial leaded resistor designed for critical applications. With a low tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, this thin film resistor ensures accurate and stable resistance across a wide operating temperature range of -55 to 155 °C. Rated for 350 V and 0.5 W power handling, it offers reliable performance in demanding environments. Featuring tinned copper leads for secure termination, this component measures 10 x 3.7 mm in size. Ideal for through-hole mounting, it is a dependable choice for various electronic systems requiring high precision resistance. Please note, this product is not RoHS compliant.