1-1879689-0

Heilind Number:AMP1-1879689-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879689-0
ECAD Model:
3D Model

Description:

H4 1K43 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879689-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.43 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879689-0

Detailed Description

Enhance your electronic circuitry with precision and reliability using our H4 1K43 0.1% 100PPM Through Hole Resistor. Featuring a thin film element type, this resistor boasts a resistance of 1.43 KΩ with a tolerance of 0.1%, ensuring accurate performance in demanding applications. Its axial leaded mount type and tinned copper termination leads allow for easy installation, while its power rating of 0.5 W and rated voltage of 350 V make it suitable for a variety of power circuits. With an operating temperature range of -55 to 155 °C and a temperature coefficient of ±100 ppm/°C, this resistor guarantees stable and efficient operation even in harsh environments. Trust in its quality construction for your projects, whether in industrial settings or DIY electronics.