| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879689-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.5 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879689-2 |
1-1879689-2
| Heilind Number: | AMP1-1879689-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879689-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this precision H4 thin film resistor, boasting a resistance of 1K5 with a tight tolerance of 0.1%. Designed for reliability, it operates flawlessly in a wide temperature range from -55 to 155 °C, making it ideal for demanding applications. With a power rating of .5 W and a rated voltage of 350 V, this axial leaded resistor ensures efficient performance. Its tinned copper leads provide secure termination, while the ±100 ppm/°C temperature coefficient guarantees stable operation. Measuring 10 x 3.7 mm and RoHS compliant, this resistor is a versatile and eco-friendly choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


