1-1879689-3

Heilind Number:AMP1-1879689-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879689-3
ECAD Model:
3D Model

Description:

H4 1K54 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879689-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:1.54 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879689-3

Detailed Description

Enhance your electronic circuits with the precision and reliability of our H4 Thin Film Resistor. With a resistance of 1.54 KΩ and a tolerance of 0.1%, this axial-leaded resistor ensures accurate performance in a wide range of applications. Operating at temperatures from -55 to 155°C and rated for 350 V, it's suitable for demanding environments. The tinned copper leads provide secure connections, while the ±100 ppm/°C temperature coefficient guarantees stability. Measuring 10 x 3.7 mm, this resistor is compact yet powerful, with a power rating of 0.5 W. Ideal for through-hole mounting, it's a must-have component for your electronic projects. Rest assured of its quality, as it meets RoHS compliance standards. Upgrade your designs with this high-performance resistor.