| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879689-4 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.58 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879689-4 |
1-1879689-4
| Heilind Number: | AMP1-1879689-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879689-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our H4 1K58 0.1% 100PPM Axial Leaded Resistor. This high-quality component boasts a power rating of 0.5W and a resistance of 1.58 KΩ, providing reliable performance in a wide operating temperature range from -55 to 155 °C. With tinned copper leads for easy installation, this thin film resistor offers exceptional accuracy with a tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C. Measuring 10 x 3.7 mm, it is suitable for various through-hole applications, ensuring compliance with industry standards for quality and performance. Upgrade your electronic designs with this essential component for optimal functionality and longevity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


