| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879689-9 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.78 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879689-9 |
1-1879689-9
| Heilind Number: | AMP1-1879689-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879689-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuits with this H4 1K78 resistor. Boasting a tight tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C, it ensures stable performance even in extreme operating temperatures ranging from -55 to 155 °C. With a power rating of .5 W and a rated voltage of 350 V, this axial leaded resistor is ideal for a variety of applications. Its thin film element construction and tinned copper leads guarantee high reliability, while the RoHS compliance reflects our commitment to environmental responsibility. Upgrade your through hole resistor setup with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


