1-1879690-0

Heilind Number:AMP1-1879690-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879690-0
ECAD Model:
3D Model

Description:

H4 15K4 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879690-0
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:15.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879690-0

Detailed Description

Enhance your circuitry with the precision and reliability of this H4 15K4 resistor. Featuring a resistance of 15.4 KΩ with a tight tolerance of 0.1%, this axial leaded component ensures accurate performance in a variety of applications. With a power rating of 0.5 W and a rated voltage of 350 V, it can handle demanding operating conditions with ease. The thin film element construction guarantees stability, while the temperature coefficient of ±100 ppm/°C ensures consistent performance across a wide range of temperatures. Whether you're designing for industrial or commercial use, this resistor is a dependable choice. Its RoHS compliance also underscores our commitment to environmental responsibility. Elevate your projects with the quality and precision of this through-hole resistor.