1-1879690-2

Heilind Number:AMP1-1879690-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879690-2
ECAD Model:
3D Model

Description:

H4 16K2 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879690-2
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:16.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879690-2

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H4 16K2 resistor. With a resistance of 16.2 KΩ and a tolerance of .1%, this thin film resistor ensures accurate performance in a variety of applications. Operating at temperatures ranging from -55 to 155 °C, and with a power rating of .5 W and a rated voltage of 350 V, it is suitable for demanding environments. Its axial leaded mount type and tinned copper leads make for easy installation and secure connections. With a temperature coefficient of ±100 ppm/°C, you can trust in its stability over time. Upgrade your through-hole resistor needs with this high-quality component.