1-1879690-3

Heilind Number:AMP1-1879690-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879690-3
ECAD Model:
3D Model

Description:

H4 16K5 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879690-3
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:16.5 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879690-3

Detailed Description

Enhance your circuitry with the precision and reliability of our H4 16K5 Through Hole Resistor. Featuring a thin film element with a tight tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C, this resistor ensures accurate and stable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it is suitable for various electronic applications. The axial leaded design with tinned copper terminals allows for easy and secure mounting on PCBs. RoHS compliant, this resistor meets strict environmental standards, making it a sustainable choice for your projects. Trust in its 16.5 KΩ resistance to deliver consistent and dependable results. Elevate your designs with this high-quality component.