1-1879690-4

Heilind Number:AMP1-1879690-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879690-4
ECAD Model:
3D Model

Description:

H4 16K9 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879690-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:16.9 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879690-4

Detailed Description

Enhance precision in your electronic circuits with our meticulously crafted H4 16K9 resistor. Boasting a tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C, this axial leaded component guarantees stable performance in a wide operating temperature range from -55 to 155 °C. With a resistance of 16.9 KΩ and a power rating of 0.5 W, it is suitable for various applications, while its thin film element type ensures reliability. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your designs with this high-quality through-hole resistor.