1-1879690-5

Heilind Number:AMP1-1879690-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879690-5
ECAD Model:
3D Model

Description:

H4 17K4 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879690-5
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:17.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879690-5

Detailed Description

Enhance your electronic circuitry with the precision and reliability of our H4 17K4 axial-leaded resistor. Boasting a low tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, this thin film resistor ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it offers robust functionality for various applications. Its compact dimensions of 10 x 3.7 mm make it suitable for space-constrained designs, while the tinned copper leads provide secure and efficient connectivity. Whether you're a hobbyist or a professional, this resistor is a valuable asset in your electronic projects. Please note that this product is not RoHS compliant. Upgrade your circuit design with this high-quality through-hole resistor today.