1-1879690-7

Heilind Number:AMP1-1879690-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879690-7
ECAD Model:
3D Model

Description:

H4 18K2 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879690-7
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:18.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879690-7

Detailed Description

Enhance circuit performance with our precision H4 18K2 0.1% 100PPM resistor. Designed for optimal accuracy, it offers a resistance of 18.2 KΩ with a power rating of .5 W, ensuring reliable operation in demanding applications. With a thin film element type and tinned copper leads, it guarantees efficient signal transmission and durability. Operating within a wide temperature range of -55 to 155 °C and rated for 350 V, this resistor suits various environments. Its ±100 ppm/°C temperature coefficient maintains stability under changing conditions. Ideal for through-hole mounting, it facilitates easy installation. Compliant with RoHS regulations, it meets industry standards for environmental responsibility. Elevate your electronic designs with this high-quality component.