1-1879690-8

Heilind Number:AMP1-1879690-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879690-8
ECAD Model:
3D Model

Description:

H4 18K7 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879690-8
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:18.7 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879690-8

Detailed Description

Enhance your circuitry with the precision and reliability of this axial-leaded resistor. With a resistance of 18.7 KΩ and a tolerance of 0.1%, this thin film resistor offers exceptional accuracy in voltage regulation. Operating effortlessly in temperatures ranging from -55 to 155°C, it's suitable for a wide range of applications. Boasting a power rating of 0.5 W and a rated voltage of 350 V, it ensures stable performance even in demanding environments. The tinned copper leads provide secure connections, while the ±100 ppm/°C temperature coefficient guarantees consistent operation. Perfect for through-hole mounting, this resistor is an essential component for any electronics project. Non-RoHS compliant.