1-1879690-9

Heilind Number:AMP1-1879690-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879690-9
ECAD Model:
3D Model

Description:

H4 19K1 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879690-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:19.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879690-9

Detailed Description

Enhance the precision and reliability of your circuitry with this high-quality axial leaded resistor. Featuring a thin film element with a tolerance of 0.1% and a resistance of 19.1 KΩ, it ensures accurate performance in a wide range of applications. With a power rating of 0.5 W and a rated voltage of 350 V, this resistor is suitable for handling moderate power loads. Its tinned copper leads and compact 10 x 3.7 mm dimensions make it easy to install, while its operating temperature range of -55 to 155 °C guarantees stability even in harsh environments. With a temperature coefficient of ±100 ppm/°C, you can rely on consistent performance over time. Whether you're designing for industrial, automotive, or consumer electronics, this through-hole resistor is an essential component for precision engineering. Please note that it is not RoHS compliant.