| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879691-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 178 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 10 x 3.7 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879691-3 |
1-1879691-3
| Heilind Number: | AMP1-1879691-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879691-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of our H4 Thin Film Resistor. Boasting a resistance of 178 KΩ with a tight tolerance of 0.1%, this component ensures accurate performance in a wide temperature range from -55 to 155 °C. With a power rating of 0.5 W and a rated voltage of 350 V, it's suitable for various applications. The axial leaded design and tinned copper terminations make for easy installation, while the ±100 ppm/°C temperature coefficient guarantees stability. Trust in its quality construction for consistent results in your projects.

