1-1879691-4

Heilind Number:AMP1-1879691-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879691-4
ECAD Model:
3D Model

Description:

H4 182K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879691-4
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:182 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879691-4

Detailed Description

Enhance circuit performance with our precision H4 182K 0.1% 100PPM resistor. Designed for reliability, this axial leaded component boasts a power rating of .5W and a resistance of 182 KΩ. Operating seamlessly in temperatures ranging from -55 to 155°C, it offers stability in diverse environments. With tinned copper leads for secure connections, this resistor is perfect for a wide range of applications, from industrial machinery to electronic devices. Its thin film element type ensures accuracy, while a tolerance of .1% guarantees precise performance. RoHS compliant for environmental responsibility, this component is a valuable addition to any project requiring through-hole resistors. Elevate your circuitry with this high-quality, trusted component.