1-1879691-9

Heilind Number:AMP1-1879691-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879691-9
ECAD Model:
3D Model

Description:

H4 205K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879691-9
Mount Type:Axial Leaded
Power Rating:.5 W
Termination Type:Tinned Copper Leads
Resistance:205 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:10 x 3.7 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879691-9

Detailed Description

Upgrade your circuitry with the precision and reliability of this H4 205K through-hole resistor. With a resistance of 205 KΩ and a tolerance of .1%, it ensures accurate performance in a wide range of applications. The thin film element and ±100 ppm/°C temperature coefficient guarantee stability even in extreme operating conditions, from -55 to 155 °C. Rated for 350 V and with a power rating of .5 W, this resistor is suitable for high-power circuitry. Its axial leaded mount type and tinned copper leads make it easy to install, while its non-RoHS compliant construction ensures durability and longevity. Ideal for professional and industrial use, it's a reliable choice for your resistor needs.