| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879692-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 12.4 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879692-0 |
1-1879692-0
| Heilind Number: | AMP1-1879692-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879692-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our precision H8 12R4 0.1% 100PPM resistor. This Axial Leaded component, with a power rating of .25 W and resistance of 12.4 Ω, ensures reliable performance in a wide operating temperature range from -55 to 155 °C. The thin film element type, with a tolerance of .1% and temperature coefficient of ±100 ppm/°C, guarantees accuracy and stability. With tinned copper leads for easy installation, this 7.2 x 2.5 mm resistor is ideal for various applications in the electronics industry. Please note, this product is not RoHS compliant. Upgrade your designs with this high-quality Through Hole Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


