| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879692-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 12.7 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879692-1 |
1-1879692-1
| Heilind Number: | AMP1-1879692-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879692-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your circuitry with this high-performance through-hole resistor. With a resistance of 12.7 ohms and a tolerance of 0.1%, it ensures accurate signal control. Operating seamlessly in a wide temperature range from -55 to 155°C, it is suitable for various industrial applications. The thin film element type guarantees stable performance, while the tinned copper leads provide secure connectivity. Rated for 350V and with a power rating of 0.25W, this resistor delivers consistent and efficient operation. Perfect for demanding electronic projects, it offers exceptional quality and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


