| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879692-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 13 Ω |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879692-2 |
1-1879692-2
| Heilind Number: | AMP1-1879692-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879692-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality axial leaded resistor. Featuring a thin film element and a tolerance of 0.1%, it ensures reliable performance even in demanding applications. With a power rating of 0.25W and a resistance of 13Ω, it can handle voltages up to 350V. The tinned copper leads provide secure connectivity, while the wide operating temperature range of -55 to 155°C makes it suitable for various environments. Whether you're a hobbyist or a professional, this resistor is a must-have for your through-hole soldering projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() |


