1-1879692-4

Heilind Number:AMP1-1879692-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879692-4
ECAD Model:
3D Model

Description:

H8 13R7 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879692-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:13.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879692-4

Detailed Description

Achieve precision and reliability in your electronic circuits with this H8 13R7 resistor. Boasting a low tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, it ensures accurate performance even in fluctuating environments. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded resistor is suitable for a variety of applications. Its thin film element and tinned copper leads guarantee efficient conductivity, while its RoHS compliance underscores our commitment to environmental responsibility. Operating seamlessly within a wide temperature range of -55 to 155 °C, this resistor is a dependable choice for your through-hole resistor needs.