1-1879692-6

Heilind Number:AMP1-1879692-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879692-6
ECAD Model:
3D Model

Description:

H8 14R3 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879692-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:14.3 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879692-6

Detailed Description

Upgrade your circuitry with our precision H8 14R3 resistor, designed for high-performance applications. This thin film resistor boasts a tight tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C, ensuring accurate and stable operation even in extreme conditions. With a power rating of .25 W and a rated voltage of 350 V, it delivers reliable performance in a compact 7.2 x 2.5 mm package. The axial leaded design with tinned copper terminations makes for easy installation, while its wide operating temperature range of -55 to 155 °C allows for versatile use. Ideal for demanding electronic projects, this resistor is a durable and dependable choice for your circuit design needs.