1-1879692-7

Heilind Number:AMP1-1879692-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879692-7
ECAD Model:
3D Model

Description:

H8 14R7 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879692-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:14.7 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879692-7

Detailed Description

Enhance circuit performance with this precision H8 14R7 resistor, featuring a low tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C for stable operation in a wide temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded resistor is ideal for various electronic applications. Its thin film element ensures accuracy, while the tinned copper leads provide reliable connectivity. Measuring 7.2 x 2.5 mm, this component is compact yet robust, offering a resistance of 14.7 Ω. Perfect for through-hole mounting, it is a valuable addition to any project requiring precision resistance. Note: This product is not RoHS compliant.