1-1879692-9

Heilind Number:AMP1-1879692-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879692-9
ECAD Model:
3D Model

Description:

H8 15R4 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879692-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:15.4 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879692-9

Detailed Description

Enhance your electronic circuits with the H8 15R4 Axial Leaded Resistor. This high-quality component boasts a low tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, ensuring precise and reliable performance in a wide operating temperature range from -55 to 155 °C. With a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for various applications. The thin film element type guarantees efficient energy dissipation, while the tinned copper leads offer easy and secure installation. Trust in its resistance of 15.4 Ω to stabilize and protect your circuitry, making it an essential addition to your collection of through-hole resistors. Please note that this product is not RoHS compliant. Elevate your projects with the H8 15R4 resistor.