1-1879693-3

Heilind Number:AMP1-1879693-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879693-3
ECAD Model:
3D Model

Description:

H8 143R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879693-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:143 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879693-3

Detailed Description

Enhance precision in your electronic circuits with this H8 143R 0.1% Thin Film Resistor. With a resistance of 143 Ω and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Operating within a wide temperature range of -55 to 155 °C and rated for 350 V, this resistor guarantees reliable functionality under varying conditions. Its axial leaded design and tinned copper termination provide easy installation, while the ±100 ppm/°C temperature coefficient offers stability over time. Suitable for use in a variety of electronic projects, this resistor is a valuable addition to any component inventory.