1-1879693-5

Heilind Number:AMP1-1879693-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879693-5
ECAD Model:
3D Model

Description:

H8 150R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879693-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:150 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879693-5

Detailed Description

Enhance precision in your electronic circuits with the H8 150R resistor. Featuring a thin film element type with a tolerance of 0.1%, this through-hole resistor ensures accurate resistance of 150 Ω. With a power rating of 0.25 W and a rated voltage of 350 V, it guarantees reliable performance in a wide operating temperature range from -55 to 155 °C. The axial leaded mount type and tinned copper leads facilitate easy installation, making it ideal for various applications in electronics. Additionally, its low temperature coefficient of ±100 ppm/°C ensures stability over time. Upgrade your designs with this high-quality component.