1-1879693-7

Heilind Number:AMP1-1879693-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879693-7
ECAD Model:
3D Model

Description:

H8 158R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879693-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:158 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879693-7

Detailed Description

Enhance your electronic circuitry with this high-performance axial leaded resistor. Featuring a thin film element with a tolerance of 0.1%, it ensures precise and reliable resistance of 158 ohms. With a power rating of 0.25 W and a rated voltage of 350 V, it is suitable for a wide range of applications. The tinned copper leads provide secure connections, while the operating temperature range of -55 to 155 °C guarantees optimal performance in various environments. Additionally, the ±100 ppm/°C temperature coefficient ensures stability under changing conditions. Upgrade your resistor collection with this essential component.