1-1879693-8

Heilind Number:AMP1-1879693-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879693-8
ECAD Model:
3D Model

Description:

H8 162R 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879693-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:162 Ω
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879693-8

Detailed Description

Achieve precise resistance with our H8 162R resistor, boasting a tight tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C. With a power rating of .25 W and a maximum operating temperature of 155°C, this axial leaded thin film resistor is perfect for demanding electronic applications. Featuring tinned copper leads for reliable connectivity, it offers a resistance of 162 Ω and a rated voltage of 350 V. Measuring 7.2 x 2.5 mm, it is ideal for through-hole mounting. Whether for industrial or electronic projects, this resistor guarantees consistent performance in a compact design.