| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879694-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.43 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879694-0 |
1-1879694-0
| Heilind Number: | AMP1-1879694-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879694-0 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision in your electronic circuits with this H8 1K43 0.1% Axial Leaded resistor. With a power rating of .25W and a tolerance of .1%, it ensures accurate resistance of 1.43 KΩ, even in extreme temperatures ranging from -55 to 155 °C. The thin film element and ±100 ppm/°C temperature coefficient guarantee reliability, while the 350V rated voltage and RoHS compliance make it suitable for various applications. Measuring 7.2 x 2.5 mm, it is easy to install with tinned copper leads, making it an essential component in through hole resistor assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


