| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879694-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.5 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879694-2 |
1-1879694-2
| Heilind Number: | AMP1-1879694-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879694-2 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precision performance with this H8 1K5 0.1% 100PPM axial leaded resistor. With a power rating of 0.25W and tinned copper leads for easy installation, it offers reliable operation in a wide temperature range from -55 to 155°C. The thin film element ensures accuracy, with a low tolerance of 0.1% and temperature coefficient of ±100 ppm/°C. Rated for 350V, this resistor is ideal for a variety of applications, from industrial to automotive. Its compact dimensions of 7.2 x 2.5mm make it suitable for space-constrained designs. Please note that this product is not RoHS compliant. Upgrade your circuitry with this high-quality through hole resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


