1-1879694-3

Heilind Number:AMP1-1879694-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879694-3
ECAD Model:
3D Model

Description:

H8 1K54 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879694-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.54 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879694-3

Detailed Description

Experience precision and reliability with our H8 1K54 0.1% 100PPM Axial Leaded Resistor. Designed for optimal performance, this thin film resistor boasts a power rating of .25 W and a resistance of 1.54 KΩ, ensuring stable operation in a wide temperature range from -55 to 155 °C. With tinned copper leads for seamless connectivity and a rated voltage of 350 V, it's perfect for a variety of applications. Trust in its ±100 ppm/°C temperature coefficient and .1% tolerance for consistent and accurate results. Fulfill your passive component needs with this high-quality Through Hole Resistor.