1-1879694-4

Heilind Number:AMP1-1879694-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879694-4
ECAD Model:
3D Model

Description:

H8 1K58 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879694-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.58 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879694-4

Detailed Description

Experience precision performance with our H8 1K58 0.1% 100PPM Through Hole Resistor. Designed for optimal power regulation, this resistor boasts a power rating of .25 W and a resistance of 1.58 KΩ, ensuring reliable operation in a variety of applications. With a thin film element type and a tolerance of .1%, it offers exceptional accuracy, while its temperature coefficient of ±100 ppm/°C guarantees stability even in extreme operating conditions ranging from -55 to 155 °C. Featuring axial leaded mounting and tinned copper leads, installation is effortless. Trust in its quality construction and high voltage rating of 350 V for seamless integration into your electronic projects. Rest assured, our resistor is compliant with RoHS regulations, aligning with environmental standards. Elevate your circuit designs with this essential component, available now.