1-1879694-6

Heilind Number:AMP1-1879694-6
Manufacturer:TE Connectivity
Manufacturer Number:1-1879694-6
ECAD Model:
3D Model

Description:

H8 1K65 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879694-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.65 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879694-6

Detailed Description

Enhance the precision and reliability of your circuitry with this H8 1K65 0.1% 100PPM axial leaded resistor. With a power rating of .25W and a resistance of 1.65KΩ, it ensures stable performance in a wide operating temperature range from -55 to 155°C. The thin film element, coupled with a low tolerance of .1% and a temperature coefficient of ±100 ppm/°C, guarantees accurate signal processing. Designed for through-hole mounting, its tinned copper leads provide secure connectivity. Meeting RoHS compliance standards, this resistor is not only high-performing but also environmentally friendly, making it an essential component for various electronic applications.