1-1879694-7

Heilind Number:AMP1-1879694-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879694-7
ECAD Model:
3D Model

Description:

H8 1K69 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879694-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.69 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879694-7

Detailed Description

Achieve precise resistance in your electronic circuits with this H8 through-hole resistor. Featuring a 1.69 KΩ resistance with a tight tolerance of 0.1%, it ensures accurate performance. The thin film element type guarantees reliability, while the ±100 ppm/°C temperature coefficient allows for stable operation in a wide temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this resistor is suitable for various applications. Its axial leaded mount type and tinned copper leads provide easy installation. Whether in industrial, automotive, or consumer electronics, this resistor offers dependable performance. Please note, it is not RoHS compliant.