| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879694-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 1.74 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879694-8 |
1-1879694-8
| Heilind Number: | AMP1-1879694-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879694-8 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic circuits with the precision and reliability of our H8 1K74 resistor. With a low tolerance of .1% and a temperature coefficient of ±100 ppm/°C, this thin film resistor ensures accurate performance even in extreme operating temperatures ranging from -55 to 155 °C. The axial leaded mount type and tinned copper leads make installation a breeze, while the rated voltage of 350 V and power rating of .25 W guarantee optimal functionality. Trust in the quality of our Through Hole Resistor for seamless integration into your projects.

