1-1879694-9

Heilind Number:AMP1-1879694-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879694-9
ECAD Model:
3D Model

Description:

H8 1K78 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879694-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:1.78 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879694-9

Detailed Description

Discover the H8 Thin Film Resistor, an essential component for precise resistance in electronic circuits. With a resistance of 1.78 KΩ and a tolerance of .1%, this axial-leaded resistor ensures accuracy in voltage regulation. Operating seamlessly in a wide temperature range from -55 to 155 °C, it is highly reliable for various applications. Boasting a power rating of .25 W and a rated voltage of 350 V, it guarantees optimal performance even in high-power environments. The tinned copper leads provide secure connections, while the ±100 ppm/°C temperature coefficient maintains stability under changing conditions. Measuring 7.2 x 2.5 mm, this resistor is compact yet robust, making it suitable for through-hole mounting. Essential for professionals in the field, this component is a valuable addition to any resistor collection.