1-1879695-0

Heilind Number:AMP1-1879695-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879695-0
ECAD Model:
3D Model

Description:

H8 15K4 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879695-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:15.4 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879695-0

Detailed Description

Enhance your circuitry with precision and reliability using this H8 15K4 0.1% resistor. With a power rating of .25 W, it ensures efficient performance in a wide range of applications. The axial leaded mount type and tinned copper leads make for easy and secure installation. Operating smoothly between -55 and 155 °C, and with a rated voltage of 350 V, this resistor is built to withstand varying environmental conditions. Its thin film element type and tight tolerance of .1% guarantee accurate resistance values, while the ±100 ppm/°C temperature coefficient ensures stable operation over time. Perfect for through-hole mounting, this resistor is a valuable component for your electronic projects. Please note that it is not RoHS compliant.