1-1879695-1

Heilind Number:AMP1-1879695-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879695-1
ECAD Model:
3D Model

Description:

H8 15K8 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879695-1
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:15.8 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879695-1

Detailed Description

Enhance circuit precision with this H8 15K8 resistor, boasting a tight tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C. Operating effortlessly in a wide temperature range from -55 to 155 °C, this axial leaded component offers reliable performance in various environments. With a power rating of 0.25 W and a rated voltage of 350 V, it ensures robust functionality in demanding applications. The thin film element construction guarantees accurate resistance value of 15.8 KΩ, while the tinned copper leads provide secure termination. Measuring 7.2 x 2.5 mm, this through hole resistor is compact yet efficient, making it an ideal choice for precision electronic designs. Please note that this product is not RoHS compliant.