1-1879695-2

Heilind Number:AMP1-1879695-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879695-2
ECAD Model:
3D Model

Description:

H8 16K2 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879695-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:16.2 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879695-2

Detailed Description

Enhance your electronic projects with the precision and reliability of this H8 16K2 resistor. Featuring a thin film element with a tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, it ensures accurate performance in a wide operating temperature range from -55 to 155 °C. With a power rating of .25 W and a rated voltage of 350 V, this axial leaded resistor is suitable for a variety of applications. Its tinned copper leads provide secure termination, while its compact dimensions of 7.2 x 2.5 mm make it easy to integrate into your circuit. Designed for through hole mounting, it offers stable resistance of 16.2 KΩ, meeting stringent quality standards for your peace of mind. Add this component to your inventory and experience the difference in your electronic designs.