| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879695-3 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 16.5 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879695-3 |
1-1879695-3
| Heilind Number: | AMP1-1879695-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879695-3 |
| ECAD Model: |
Specifications
Detailed Description
This axial-leaded resistor offers precision performance with a tolerance of 0.1% and a temperature coefficient of ±100 ppm/°C, ensuring stable and accurate resistance values in a wide operating temperature range from -55 to 155 °C. Rated for 350 V and with a power rating of .25 W, it is ideal for various industrial and electronic applications. The thin film element construction provides reliable performance, with a resistance of 16.5 KΩ. With tinned copper leads for easy installation, this resistor is a dependable choice for your circuit design needs. Please note that it is not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


