1-1879695-9

Heilind Number:AMP1-1879695-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879695-9
ECAD Model:
3D Model

Description:

H8 19K1 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879695-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:19.1 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879695-9

Detailed Description

Upgrade your circuit with our precision H8 19K1 0.1% 100PPM Axial Leaded Resistor. With a power rating of .25 W and a resistance of 19.1 KΩ, this thin film resistor ensures reliable performance in a wide operating temperature range from -55 to 155 °C. Featuring tinned copper leads for secure termination, it offers a high rated voltage of 350 V. Manufactured with ±100 ppm/°C temperature coefficient, this resistor guarantees stable and accurate resistance values. Ideal for various electronic applications, it is designed for through-hole mounting and measures 7.2 x 2.5 mm. Upgrade to this high-quality component for enhanced circuit performance. Please note, this product is not RoHS compliant.