| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879696-0 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 165 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879696-0 |
1-1879696-0
| Heilind Number: | AMP1-1879696-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879696-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the precision performance of this H8 resistor. With a resistance of 165 KΩ and a tolerance of .1%, it ensures accurate and reliable operation. The thin film element and ±100 ppm/°C temperature coefficient guarantee stable performance across a wide operating temperature range of -55 to 155 °C. Designed for through-hole mounting, this resistor features tinned copper leads for easy installation. Its compact 7.2 x 2.5 mm dimensions and .25 W power rating make it suitable for various applications. Trust in its quality construction and high-grade materials for optimal performance in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


