| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879696-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 174 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 350 V |
| Dimensions: | 7.2 x 2.5 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±100 ppm/°C |
| SKU: | AMP1-1879696-2 |
1-1879696-2
| Heilind Number: | AMP1-1879696-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879696-2 |
| ECAD Model: |
Specifications
Detailed Description
Experience superior performance with our high-precision H8 174K Thin Film Resistor, boasting a tolerance of 0.1% and a low temperature coefficient of ±100 ppm/°C for reliable operation in even the most demanding environments. With a power rating of .25 W and a rated voltage of 350 V, this resistor ensures exceptional efficiency and durability. Its axial leaded mount type and tinned copper leads make for easy installation, while its compact dimensions of 7.2 x 2.5 mm allow for versatile use. Operating seamlessly within a wide temperature range of -55 to 155 °C, it is ideal for various applications. Trust in the quality and performance of this resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879623-8 | ![]() | |
| TE Connectivity 5-1879642-1 | ![]() |


