1-1879696-3

Heilind Number:AMP1-1879696-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879696-3
ECAD Model:
3D Model

Description:

H8 178K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879696-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:178 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879696-3

Detailed Description

Enhance your circuitry with the H8 178K 0.1% 100PPM Axial Leaded Resistor. This high-precision component boasts a resistance of 178 KΩ with a tolerance of .1%, ensuring accurate and reliable performance. Operating at an impressive temperature range of -55 to 155 °C and rated for a voltage of 350 V, it is suitable for a wide range of applications. The thin film element type guarantees efficiency, while the ±100 ppm/°C temperature coefficient provides stability over varying environmental conditions. With tinned copper leads and a power rating of .25 W, this resistor is designed for durability and longevity. Incorporate it into your projects with confidence, knowing it meets stringent quality standards for through hole resistors.