1-1879696-4

Heilind Number:AMP1-1879696-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879696-4
ECAD Model:
3D Model

Description:

H8 182K 0.1% 100PPM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879696-4
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:182 KΩ
Operating Temperature Range:-55 - 155 °C
Rated Voltage:350 V
Dimensions:7.2 x 2.5 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±100 ppm/°C
SKU:AMP1-1879696-4

Detailed Description

Enhance your electronic circuitry with the precision and reliability of this H8 182K 0.1% 100PPM axial leaded resistor. With a power rating of .25W and a resistance of 182 KΩ, it ensures optimal performance in a variety of applications. The thin film element type guarantees accuracy, while the ±100 ppm/°C temperature coefficient maintains stability even in fluctuating environments. Operating at a wide temperature range from -55 to 155 °C and with a rated voltage of 350V, this resistor is a durable and efficient choice for through-hole mounting. Trust in its quality construction with tinned copper leads and RoHS compliance for environmentally conscious projects. Elevate your designs with this essential component in the realm of passives and resistors.